Brad from Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m

RS Stock No.:
5230379
Mfr. Prt No.:
1200060021
Brand:
Brad from Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5230379
Product description Brad from Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200060021
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
RS stock number 5230379
Product description Brad from Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200060021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BRAD - M12

Single Ended Leads

2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:

PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A

LE351415-01LD351342-04LD351342-05LF351415-03

Specifications

Attribute Value
Brand Brad from Molex
Connector A M12
Connector B Free End
Length 2 m
Connector A Gender Female
Connector A Orientation Right Angle
Coding A
Number of Cores 4
Connector A Number of Contacts 4
IP Rating IP67
Current Rating 1 A
Checking stock...
IDR
307,537.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1307,537.48
*price per unit indicative
"Brad from Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products