TE Connectivity Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, Polyurethane PUR, 1.5m
- RS Stock No.:
- 1648894
- Mfr. Prt No.:
- 2273113-4
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1648894 |
| Product description | TE Connectivity Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, Polyurethane PUR, 1.5m |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 2273113-4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1648894 |
| Product description | TE Connectivity Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, Polyurethane PUR, 1.5m |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 2273113-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Connector A | M12 |
| Connector B | M12 |
| Connector A Gender | Female |
| Length | 1.5 m |
| Connector B Gender | Male |
| Number of Cores | 4 |
| Connector A Number of Contacts | 4 |
| Connector B Orientation | Straight |
| Connector B Number of Contacts | 4 |
| Current Rating | 4 A |
| Sheath Colour | Black |
| IP Rating | IP65, IP67 |
| Voltage Rating | 250 V ac/dc |
| Cable Shape | Multicore |
| Cross Sectional Area | 0.34 mm² |
| Maximum Operating Temperature | +80 °C |
| Outer Diameter | 4.7 mm |
| Connector A Housing Gender | Socket |
| Shielding | Unshielded |
| Minimum Operating Temperature | -40 °C |
| Outer Sheath Material | Polyurethane |
| Insulation Material | PP |
| Minimum Bend Radius | 47 mm |
| American Wire Gauge | 22 AWG |
| Sheath Material | Polyurethane PUR |
| Connector B Housing Gender | Plug |
| Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |