Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Plug

RS Stock No.:
8016583
Mfr. Prt No.:
1417443
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8016583
Product description Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1417443
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
RS stock number 8016583
Product description Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1417443

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies

Phoenix Contact SACC M12 SPEEDCON Series of Connector

Phoenix Contact brings you the M12 series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 65 & IP 67. Operates at an ambient temperature between -5°C to +50 °C, ideal for industrial environments.

• Dependable signal transmission, featuring 360° halogen-free shielding, protecting the signal against electromagnetic interference.

• Straight & angled orientations can be adjusted, ensuring your application is covered.

• Cat6a 10Gb/s data transfer.

• Swift installation thanks to the SPEEDCON fast locking system.

• An innovative, time-saving assembly insulation displacement connection means you can assemble without having to stripe the wire.

• Overvoltage category 2 degree of protection

• IEC 61076-2-109 & EN 50155:2001 standard designations

Typical Applications

• Several industrial applications where a stable and secure wire connection is a must.


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method IDC
Series SACC
Mating Type Plug-In
IP Rating IP65, IP67
Number of Contacts 8
Contact Gender Male
Plug/Socket Plug
Voltage Rating 60 V
Connector Size M12
Contact Plating Gold over Nickel
Current Rating 500.0 mA
Coding X
Housing Material Zinc
Contact Material Bronze
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Mounting Type Cable Mount
Body Orientation Right Angle
Shell Size M12
Checking stock...
IDR
746,711.91
IDR
543,225.31
Out of stock
Price EachYou save IDR 203,486.60 (27.3%)
Unit(s)Per Unit(IDR)
1543,225.31
*price per unit indicative
"Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda