RS PRO Cable Mount Connector, 5 Contacts, M12 Connector, Socket

RS Stock No.:
8771101
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8771101
Product description RS PRO Cable Mount Connector, 5 Contacts, M12 Connector, Socket
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
RS stock number 8771101
Product description RS PRO Cable Mount Connector, 5 Contacts, M12 Connector, Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS M12 Connectors

Brought to you under the trusted RS Brand, this selection of M12 connector assemblies are commonly used in automation and sensory equipment, and are suitable for use in industrial environments. Cable mounted with a convenient cable gland and featuring an O-Ring connector, these cable assemblies offer a sturdy and reliable M12 connection for when uninterrupted data transmission is a must.

Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Brass nickel plated coupling nut
• PG7 Cable Gland
• Neoprene O-Ring


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
IP Rating IP67
Number of Contacts 5
Contact Gender Female
Plug/Socket Socket
Connector Size M12
Contact Plating Gold
Voltage Rating 60 V
Current Rating 4.0 A
Housing Material Nylon
Contact Material Copper
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +75 °C
Checking stock...
IDR
256,246.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1256,246.27
*price per unit indicative
"RS PRO Cable Mount Connector, 5 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products