TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket

RS Stock No.:
1247087
Mfr. Prt No.:
T4110011031-000
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247087
Product description TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number T4110011031-000
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
RS stock number 1247087
Product description TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number T4110011031-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

M12 Field Installable A Code Connector, Shielded

From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits

• Shielded Connector
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating  UL 94V-0

Applications

M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have industry standard A-coding, and also have applications in process control and commercial electronics.


Specifications

Attribute Value
Brand TE Connectivity
Plug/Socket Socket
Termination Method Screw
Series T411
Connector Size M12
Pole Format 3P
Contact Plating Gold
Current Rating 4.0 A
Voltage Rating 250 V
Mating Type Threaded
IP Rating IP67, IP68
Number of Contacts 3
Housing Material Brass
Contact Gender Female
Contact Material Bronze
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Mounting Type Cable Mount
Body Orientation Straight
Shell Size 20
Checking stock...
IDR
153,349.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1153,349.18
*price per unit indicative
"TE Connectivity Cable Mount Circular Connector, 3 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda