Murrelektronik Limited Straight Male M12 to Free End Sensor Actuator Cable, 3 Core, PUR, 10m

RS Stock No.:
1960669
Mfr. Prt No.:
7000-12181-6331000
Brand:
Murrelektronik Limited

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1960669
Product description Murrelektronik Limited Straight Male M12 to Free End Sensor Actuator Cable, 3 Core, PUR, 10m
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-12181-6331000
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
RS stock number 1960669
Product description Murrelektronik Limited Straight Male M12 to Free End Sensor Actuator Cable, 3 Core, PUR, 10m
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-12181-6331000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Murrelektronik Limited
Connector A M12
Connector B Free End
Connector A Gender Male
Length 10 m
Number of Cores 3
Connector A Orientation Straight
Connector A Number of Contacts 3
Current Rating 4 A
Sheath Colour Black
Number of Strands 42
IP Rating IP65, IP66K, IP67
Sheath Material PUR
Voltage Rating 30 V ac/dc, 250 V ac/dc
Cable Shape Single Core
Cross Sectional Area 0.34 mm²
Oil Resistant Yes
Maximum Operating Temperature +80 (Fixed, +85 °C, Mobile) °C
Outer Sheath Material Polyurethane
Size of Strands 0.1 mm
Connector A Housing Gender Female
Minimum Bend Radius 20.5 (Fixed) mm, 41 (Moving) mm
Conductor Resistance 57 O/km
American Wire Gauge 22 AWG
Outer Diameter 4.1 mm
Series 7000
Minimum Operating Temperature -25 (Mobile) °C, -40 (Fixed) °C
Fire Behaviour Flame Retardant
Checking stock...
IDR
610,774.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1610,774.47
*price per unit indicative
"Murrelektronik Limited Straight Male M12 to Free End Sensor Actuator Cable, 3 Core, PUR, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products