RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 5m

RS Stock No.:
1747841
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1747841
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 5m
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
RS stock number 1747841
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 5m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Connector A M12
Connector B Free End
Connector A Gender Male
Outer Diameter 15 mm
Connector A Orientation Straight
Number of Cores 5
Shielding Unshielded
Cross Sectional Area 0.34 mm²
Minimum Bend Radius 10 x 15 mm
Sheath Material PUR
Insulation Material PVC
Outer Sheath Material PVC
IP Rating IP65, IP66K, IP67
American Wire Gauge 22 AWG
Connector A Housing Gender Male
Current Rating 4 A
Conductor Material Copper
Voltage Rating 125 V ac/dc
Minimum Operating Temperature -25 °C
Length 5 m
Maximum Operating Temperature +85 °C
Standards Met cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL
Oil Resistant Yes
Sheath Colour Black
Cable Shape Round
Connector A Number of Contacts 5
Checking stock...
IDR
507,038.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1507,038.26
*price per unit indicative
"RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 5 Core, PUR, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products