Molex Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket

RS Stock No.:
1348793
Mfr. Prt No.:
120341-0806
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1348793
Product description Molex Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket
Manufacturer / Brand Molex
Manufacturer part number 120341-0806
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
RS stock number 1348793
Product description Molex Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket
Manufacturer / Brand Molex
Manufacturer part number 120341-0806

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BRAD - M12

Molex Micro-Change M12 CAT6A Field Attachable Plugs

Molex Micro-Change M12 Cat6a cable mount field attachable connectors. The X coded IP67 plug is best suited for high vibration applications in the harshest of environments. With recessed pins housed in a robust nickel plated diecast housing, this male Cat6a connector provides an excellent solution to the most demanding systems. The compact connector can deliver speeds of 500 MHz for 10 Gbit Ethernet. This feature makes the Micro-Change Cat6a perfect for applications where valuable space is of a premium.

Features and Benefits

• Robust and compact
• IP67 rated
• Complete 360° fully shielded
• IDC wire connection
• Recessed male pins, X coded
• Standard M12 threaded coupling
• External and internal O-Ring seals

Applications

• Industrial
• Robotic machinery
• Food and beverage production
• Commercial vehicles
• GPS
• Mobile data
• Video protection
• Data networks
• Telematics


Specifications

Attribute Value
Brand Molex
Number of Contacts 8
Mounting Type Cable Mount
Connector Size M12
Plug/Socket Socket
Termination Method Crimp
IP Rating IP67
Contact Gender Male
Current Rating 500 (Per Contact) mA
Voltage Rating 48.0 V
Mating Type Threaded
Body Orientation Straight
Series Micro-Change
Housing Material Polymer
Pole Format 8
Contact Plating Gold over Nickel
Contact Material Brass
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
1,327,802.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,327,802.51
*price per unit indicative
"Molex Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda