M12 5 WAY PUSH-PULL SQUARE FLANGE FEMALE
- RS Stock No.:
- 1246712
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
RS stock number | 1246712 |
Product description | M12 5 WAY PUSH-PULL SQUARE FLANGE FEMALE |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
IP Rating | IP67 |
Number of Contacts | 5 |
Housing Material | Metal |
Contact Gender | Female |
Contact Material | Brass |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Plug/Socket | Socket |
Termination Method | Solder |
Voltage Rating | 180 V |
Connector Size | Miniature |
Pole Format | 5P |
Contact Plating | Gold |
Current Rating | 5.0 A |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Mating Type | Push-Pull |