Verderflex 1.6mm Silicone Process Tube Assembly, 4mm x 6mm

RS Stock No.:
7058728
Mfr. Prt No.:
186.0023
Brand:
Verderflex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7058728
Product description Verderflex 1.6mm Silicone Process Tube Assembly, 4mm x 6mm
Manufacturer / Brand Verderflex
Manufacturer part number 186.0023
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
RS stock number 7058728
Product description Verderflex 1.6mm Silicone Process Tube Assembly, 4mm x 6mm
Manufacturer / Brand Verderflex
Manufacturer part number 186.0023

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Verderflex Peristaltic Pumps

M025 Silicone Tube Assembly

Tube assemblies for M025 pumps, available in Verderprene and Silicone materials

Silicone tubing is translucent and platinum cured
Polypropylene connectors
Tube connectors suit 4 mm inside diameters x 6 mm outside diameters or 6mm inside diameters x 9 mm outside diameters
Special 'Tube Nut' for secure connection
Tubes available in 1.6, 3.2 and 4.8 mm inside diameters


Specifications

Attribute Value
Brand Verderflex
Material Silicone
Connection Size 1 1.6 mm
Connection Size 2 1.6 mm
Tube Inner Diameter 4 mm
Tube Outer Diameter 6 mm
Checking stock...
IDR
1,250,813.25
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,250,813.25250,162.65
*price per unit indicative
"Verderflex 1.6mm Silicone Process Tube Assembly, 4mm x 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda