FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 25.8kg Compression Load

RS Stock No.:
0442555
Mfr. Prt No.:
2530VV20-45
Brand:
FIBET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0442555
Product description FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 25.8kg Compression Load
Manufacturer / Brand FIBET
Manufacturer part number 2530VV20-45
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
RS stock number 0442555
Product description FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 25.8kg Compression Load
Manufacturer / Brand FIBET
Manufacturer part number 2530VV20-45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Male-Male Mounts - Type VV

VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Male Thread On Each End


Specifications

Attribute Value
Brand FIBET
Anti Vibration Mount Type Male to Male Bobbin
Thread Size M8
Diameter 25 mm
Overall Height 70 mm
Material Natural Rubber
Compression Load 25.8 kg
Compression Deflection 6 mm
Metalwork Zinc Plated Steel
Type Male to Male
Shearing Load 4.8 kg
Checking stock...
IDR
132,790.74
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1132,790.7433,197.69
*price per unit indicative
"FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 25.8kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda