HellermannTyton M-Boss MBT Metal Ties Cable Marker, Metallic, 4.6mm Dia. Range
- RS Stock No.:
- 8968547
- Mfr. Prt No.:
- 544-80102 MBML10X90-SS316-ML
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8968547 |
| Product description | HellermannTyton M-Boss MBT Metal Ties Cable Marker, Metallic, 4.6mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 544-80102 MBML10X90-SS316-ML |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8968547 |
| Product description | HellermannTyton M-Boss MBT Metal Ties Cable Marker, Metallic, 4.6mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 544-80102 MBML10X90-SS316-ML |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Markers
M-BOSS Lite Markers
Stainless steel cable marker plates for use with the M-BOSS printer. The markers can be used to mark pipes, cables and equipment in areas where there are severe mechanical or chemical conditions, including offshore platforms, marine and mining applications. The raised surface of the embossed print ensures that the text remains visible even with dirt, grease, and paint cover the marker. The markers are easily secured with stainless steel cable ties with a 4.6mm strap width.
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and benefits
• Available in 4 sizes, holding different numbers of characters per line
• Raised marking ensure text visibility even when covered in dust, debris, grease and oil
• Manufactured from stainless steel grade SS316 for use in harsh environments
• Secure with stainless steel cable ties
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Series | M-Boss |
| Label Length | 90 mm |
| Label Width | 10 mm |
| Colour | Metallic |
| Cable Diameter Range | 4.6 mm |
| Label Quantity | 500 |
| Maximum Operating Temperature | +538 °C |
| Resistant To | Greases, Oils |
| Quantity | 500 |
| Width | 10 mm |
| Affixing Method | MBT Metal Ties |
| Minimum Operating Temperature | -80 °C |
| Length | 90 mm |
| Standards Met | ELV Compliant, REACH Compliance |
| Maximum Cable Diameter | 4.6 mm |
| Operating Temperature Range | -80 → +538 °C |
| Material | Stainless Steel |