RS PRO ILM201L Light Meter, ±3 (Incandescent) %

RS Stock No.:
1240938
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240938
Product description RS PRO ILM201L Light Meter, ±3 (Incandescent) %
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
RS stock number 1240938
Product description RS PRO ILM201L Light Meter, ±3 (Incandescent) %
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO LUX/FC Light Meter ILM-201L

RS PRO LUX/FC light meter ILM-201L is a great value instrument offering spectral response close to CIE luminous spectral efficiency, measurements in lux or foot-candles and Silicon photodiode and filter.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment. The sensor is attached to the digital display with a flexible wire for added convenience.

Features and Benefits

• Measuring range: 200, 2000, 20 000, 200 000 lux; 20, 200, 2000, 20 000 foot-candles
• Accuracy ±3% (calibrated to standard incandescent lamp 2856 ºK) and corrected LED day white-light spectrum (±8% other visible light source)
• 3 digits LCD with maximum reading 1999
• Max Hold
• Manual zero adjustment
• Manual ranging
• Meter size 130 x 55 x 38 mm
• Sensor size 80 x 55 x 25 mm
• Wire for light sensor approximately 1.5 m
• Weight (including battery) 250 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film camera equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Height 130 mm
Width 38 mm
Length 55 mm
Model Number p ILM201L
Weight 250 g
Features Manual Ranging, Manual Zero Adjustment, Max Hold
Best Accuracy ±3 (Incandescent) %
Sensor Type Photodiode
Checking stock...
IDR
1,404,686.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,404,686.88
*price per unit indicative
"RS PRO ILM201L Light Meter, ±3 (Incandescent) %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products