RS PRO Luminance Meters, 9.999 fL, 9.999 cd/m² to 1999lx, ±3 (Calibrated to Standard Incandescent Lamp (2856 K % @

RS Stock No.:
1464653
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1464653
Product description RS PRO Luminance Meters, 9.999 fL, 9.999 cd/m² to 1999lx, ±3 (Calibrated to Standard Incandescent Lamp (2856 K % @
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
RS stock number 1464653
Product description RS PRO Luminance Meters, 9.999 fL, 9.999 cd/m² to 1999lx, ±3 (Calibrated to Standard Incandescent Lamp (2856 K % @
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Light Level 1999 lx
Power Source Battery
Minimum Operating Temperature 0 °C
Height 35 mm
Width 72 mm
Length 150 mm
Battery Life 50 h
Weight 345 g
Minimum Light Level 9.999 fL, 9.999 cd/m²
Battery Type AAA
Best Accuracy ±3 (Calibrated to Standard Incandescent Lamp (2856 K % @ +25°C or +77°F)), ±5 (Calibrated to Standard Incandescent Lamp (2856 K % @ +25°C or+77°F))
Maximum Operating Temperature +50 °C
Resolution 0.01 lx
Checking stock...
IDR
5,479,663.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,479,663.38
*price per unit indicative
"RS PRO Luminance Meters, 9.999 fL, 9.999 cd/m² to 1999lx, ±3 (Calibrated to Standard Incandescent Lamp (2856 K % @" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products