Lumberg Cable Mount Connector, 8 Contacts, M16 Connector, Plug

RS Stock No.:
9092250
Mfr. Prt No.:
033200 08-1
Brand:
Lumberg

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092250
Product description Lumberg Cable Mount Connector, 8 Contacts, M16 Connector, Plug
Manufacturer / Brand Lumberg
Manufacturer part number 033200 08-1
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
RS stock number 9092250
Product description Lumberg Cable Mount Connector, 8 Contacts, M16 Connector, Plug
Manufacturer / Brand Lumberg
Manufacturer part number 033200 08-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Lumberg AISG Connector

From Lumberg, this circular connectors is AISG rated and features a high level of ingress protection, meaning it is suitable for use in dusty or damp environments. A reliable connector with robust nickel plated housing, it also features 360° shielding and vibration protection.

Features and Benefits

• Vibration protection
• Optimised assembly (50% faster)
• 360° Shielded
• Cable diameter up to 10 mm
• Less possible errors


Specifications

Attribute Value
Brand Lumberg
Termination Method Solder
Series 33200
Mating Type Push-Pull
IP Rating IP68
Number of Contacts 8
Contact Gender Male
Plug/Socket Plug
Connector Size M16
Voltage Rating 100 V
Contact Plating Gold, Silver
Current Rating 5.0 A
Housing Material Copper
Contact Material Copper
Mounting Type Cable Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Body Orientation Straight
Checking stock...
IDR
365,541.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1365,541.65
*price per unit indicative
"Lumberg Cable Mount Connector, 8 Contacts, M16 Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda