Vishay 30Ω Thick Film Resistor 50W ±5% LTO050F30R00JTE3
- RS Stock No.:
- 8219984
- Mfr. Prt No.:
- LTO050F30R00JTE3
- Brand:
- Vishay

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8219984 |
| Product description | Vishay 30Ω Thick Film Resistor 50W ±5% LTO050F30R00JTE3 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | LTO050F30R00JTE3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Specifications
| Attribute | Value |
| Resistance | 30 Ω |
| Brand | Vishay |
| Package/Case | TO-220 |
| Series | LTO50 |
| Lead Pitch | 5.08 mm |
| Technology | Thick Film |
| Maximum Operating Temperature | +155 °C |
| Minimum Operating Temperature | -55 °C |
| Tolerance | ±5 % |
| Power Rating | 50 W |
| Temperature Coefficient | ±150 ppm/°C |