Vishay 4.7Ω Thick Film Resistor 30W ±5% LTO030F4R700JTE3

RS Stock No.:
5328195
Mfr. Prt No.:
LTO030F4R700JTE3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5328195
Product description Vishay 4.7Ω Thick Film Resistor 30W ±5% LTO030F4R700JTE3
Manufacturer / Brand Vishay
Manufacturer part number LTO030F4R700JTE3
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
RS stock number 5328195
Product description Vishay 4.7Ω Thick Film Resistor 30W ±5% LTO030F4R700JTE3
Manufacturer / Brand Vishay
Manufacturer part number LTO030F4R700JTE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

LTO30 Series 30W Thick Film Power Resistors

LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

L532808-01

Specifications

Attribute Value
Brand Vishay
Resistance 4.7 Ω
Technology Thick Film
Tolerance ±5 %
Power Rating 30 W
Series LTO30
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Package/Case TO-220
Lead Pitch 5.08 mm
Temperature Coefficient ±150 ppm/°C
Checking stock...
IDR
80,450.63
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
180,450.63
*price per unit indicative
"Vishay 4.7Ω Thick Film Resistor 30W ±5% LTO030F4R700JTE3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda