Vishay 4.7Ω Thick Film Resistor 100W ±5% LTO100F4R700JTE3

RS Stock No.:
5328555
Mfr. Prt No.:
LTO100F4R700JTE3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5328555
Product description Vishay 4.7Ω Thick Film Resistor 100W ±5% LTO100F4R700JTE3
Manufacturer / Brand Vishay
Manufacturer part number LTO100F4R700JTE3
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
RS stock number 5328555
Product description Vishay 4.7Ω Thick Film Resistor 100W ±5% LTO100F4R700JTE3
Manufacturer / Brand Vishay
Manufacturer part number LTO100F4R700JTE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

LTO100 Series 100W Thick Film Power Resistors

LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.

Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots

L532848-01

Specifications

Attribute Value
Resistance 4.7 Ω
Brand Vishay
Package/Case TO-247
Series LTO100
Lead Pitch 10.16 mm
Technology Thick Film
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 100 W
Temperature Coefficient ±150 ppm/°C
Checking stock...
IDR
113,700.76
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1113,700.76
*price per unit indicative
"Vishay 4.7Ω Thick Film Resistor 100W ±5% LTO100F4R700JTE3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda