Weller LT DD 4 mm Straight Hoof Soldering Iron Tip for use with WP 80, WSP 80, WXP 80

RS Stock No.:
4882430
Mfr. Prt No.:
T0054447899
Brand:
Weller
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
RS stock number 4882430
Product description Weller LT DD 4 mm Straight Hoof Soldering Iron Tip for use with WP 80, WSP 80, WXP 80
Manufacturer / Brand Weller
Manufacturer part number T0054447899

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tips

Weller LT Series Soldering Tips

Introducing the LT series soldering tip from Weller, they feature an effective heat transfer due to the high-quality heating core. fast heat-up and recovery time. Solid copper plating with Iron for maximum durability and long. Designed for a variety of applications.

Other LT tips and adapters are available

• LT D LL Straight Chisel Tip - 488-2503

• LT MX Bent Chisel Tip - 488-2263

• LT DD Straight Hoof Tip - 488-2430

• ET LT Tip Adapter - 488-2474

• MT LT Tip Adapter - 488-2395

Features and Benefits

• High-quality copper plated with Iron core

• Quick and easy installation

• Fast heat-up and recovery times

• Designed for a variety of applications

• For use with WSP 80, WP 80 and FE 75

• Adapter MT/LT to allow use with MLR21 soldering iron

• Adapter ET/LT to allow use with LR21 soldering iron

Typical Applications

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

• DIY enthusiasts

• Plumbers

• Electricians

• Vehicle technicians

LD488254-01

Specifications

Attribute Value
Brand Weller
Tip Shape Straight Hoof
Model Number LT DD
For Use With WP 80, WSP 80, WXP 80
Tip Size 4 mm
Tip Series LT
Tip Angle 45 °
Checking stock...
IDR
163,313.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1163,313.73
*price per unit indicative
"Weller LT DD 4 mm Straight Hoof Soldering Iron Tip for use with WP 80, WSP 80, WXP 80" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda