Weller 0.1 mm Straight Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80
- RS Stock No.:
- 1229737
- Mfr. Prt No.:
- T0054449899
- Brand:
- Weller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1229737 |
| Product description | Weller 0.1 mm Straight Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80 |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0054449899 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Tips
LT Series Soldering Tips for WP80, WSP 80, MPR 80, FE 75, TCP Soldering Irons
Weller LT series of soldering tips are suitable for a range of soldering irons which include:
- WP80 (RS 739-5869, 600-7186)
- WSP 80 (RS 511-5185, 292-1943, 307-8270)
- MPR 80
- FE 75 (RS 405-3395, 361-0824)
- TCP Soldering Irons (RS 660-185, 660-191, 660-179, 516-268, 162-8075)
Weller offers a comprehensive range of soldering tips to complement their soldering irons. Every soldering tip is designed for a specific application and the types include the most common shapes which are conical, chisel and bevel.
These Weller soldering tips are available in various tip types, forms and sizes. The LT series includes the following soldering iron tips:
- 122-9732 - 1.2 mm Bevel Tip, T0054440899, LT F
- 122-9733 - 0.8 mm Straight Conical Tip, T0054448199, LT O
- 122-9734 - 0.6 mm Straight Conical Tip, T0054448299, LT T
- 122-9735 - 0.4 x 0.15 mm Chisel Tip, T0054449499, LT 1SC
- 122-9736 - 0.1 mm Bevel Tip, T0054449699, LT 1SNW
- 122-9737 - 0.1 mm Straight Conical Tip, T0054449899, LT 1LNW
Features and Benefits:
- LT Series soldering iron tips - various sizes, tip types such as conical, chisel and bevel are available
- For use with soldering irons WP80, WSP 80, MPR 80 and FE 75, TCP
- Solid copper plated with Iron for maximum durability and long life
- Designed for universal applications
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Specifications
| Attribute | Value |
| Brand | Weller |
| For Use With | WP 80, WSP 80, WXP 80 |
| Tip Series | LT 1LNW |
| Tip Shape | Straight Conical |
| Tip Size | 0.1 mm |