Belden Cat7 Ethernet Cable, S/FTP Shield, Grey LSZH Sheath, 500m, Unterminated

RS Stock No.:
4195411
Mfr. Prt No.:
1885ENH.03500
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4195411
Product description Belden Cat7 Ethernet Cable, S/FTP Shield, Grey LSZH Sheath, 500m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 1885ENH.03500
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
RS stock number 4195411
Product description Belden Cat7 Ethernet Cable, S/FTP Shield, Grey LSZH Sheath, 500m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 1885ENH.03500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Belden 1885ENH - Category 7 Nonbonded-Pair ScTP Cable

CAT7 (1000MHz), 4-Pair, S/FTP shielded, Premise Horizontal Cable, 23 AWG solid bare copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, overall tinned copper braid shield (30% coverage), LSZH jacket.

Data transmission cables

Features and Benefits

·4 individually shielded twisted pairs
·23AWG solid bare copper conductor insulated in polyethylene
·Tinned copper braided screen
·Low smoke zero halogen (LSZH) jacket
·Operating temperature -20°C to +60°C
·Complies with ISO/IEC 11801 2nd edition and prEN 50288-3-1

Applications

This Cat7 cable is used for horizontal and building backbone. Supports current and future Cat6a and Cat7 appplications such as: 10 gigabit ethernet (10GBase-T), gigabit ethernet (1000Base-T), 100 Base-T, 10 Base-T, FDDI and ATM.


Specifications

Attribute Value
Brand Belden
LAN Category Cat7
Terminated/Unterminated Unterminated
Core Strands 1/23
Outer Sheath Material LSZH
Shield Type S/FTP
Sheath Colour Grey
Outer Diameter 7.7 mm
American Wire Gauge 23 AWG
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Length 500 m
Connector Type Unterminated/Unterminated
Attenuation 1.9 dB/100m @ 1MHz
Checking stock...
IDR
22,516,002.07
Out of stock
Price Reel (1 Reel of 500 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
122,516,002.0745,032.00
*price per unit indicative
"Belden Cat7 Ethernet Cable, S/FTP Shield, Grey LSZH Sheath, 500m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda