HellermannTyton Black Nylon Releasable Cable Tie, 195mm x 4.7 mm

RS Stock No.:
6116943
Mfr. Prt No.:
115-00002 LR55R-PA66HS-BK
Brand:
HellermannTyton
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
RS stock number 6116943
Product description HellermannTyton Black Nylon Releasable Cable Tie, 195mm x 4.7 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 115-00002 LR55R-PA66HS-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LR-series releasable cable ties


Specifications

Attribute Value
Brand HellermannTyton
Series LR55
Colour Black
Maximum Bundle Diameter 50 mm
Maximum Operating Temperature +105 °C
Quantity 25
Width 4.7 mm
Tensile Strength 245 N
Minimum Operating Temperature -40 °C
Length 195 mm
Type Releasable
Material Nylon 66
Checking stock...
IDR
389,351.68
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1389,351.683,893.52
*price per unit indicative
"HellermannTyton Black Nylon Releasable Cable Tie, 195mm x 4.7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda