Weller Electric Soldering Iron, 24V, 50W

RS Stock No.:
1626518
Mfr. Prt No.:
T0052510699N
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1626518
Product description Weller Electric Soldering Iron, 24V, 50W
Manufacturer / Brand Weller
Manufacturer part number T0052510699N
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
RS stock number 1626518
Product description Weller Electric Soldering Iron, 24V, 50W
Manufacturer / Brand Weller
Manufacturer part number T0052510699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Station Irons - Weller

Weller LR21 Soldering Iron / Soldering Pencil with ET-LT M Soldering Tip Adapter.

From Weller this is the LR 21 Soldering Iron / Soldering Pencil, excellent performance at low voltage of 24 V and power of 50 W, compatible with the ET solder tip range. A standard universal soldering iron that heats up within 38 seconds plus is compatible with various soldering iron power supply units providing a temperature range of 50°C to 450°C.

Note

Features and Benefits.

  • LR 21 soldering iron.

  • Universal iron.

  • Voltage 24 V.

  • Power 50 W.

  • Heat up time 38 seconds.

  • ET solder tip range.

  • Compatible to various soldering iron power supply units.

What is included?

  • 1 x LR 21 Soldering iron.

  • 1 x LT M Chisel soldering tip, 3.2 mm.

  • 1 x LT M Soldering tip adapter, stock number 4882474.

Typical Soldering Applications.

  • All general soldering.

Compatible Tips Available.

  • ET GW, 3 mm Concave hoof solder tip, stock number 2911592.

  • ET SMD, 2.5 mm x 1.5 mm solder tip, stock number 1760488

This is a range of ET (22 plus available) solder tips available. We have over 300 Weller soldering tips available.

LT Soldering Tip Adapter.

  • Solder tip adapter for the LR 21 soldering iron, stock number 4882474.

Compatible LT Soldering tips available for use with the tip adapter.

  • LT S soldering tip, 0.4 mm Straight conical solder tip, stock number 3890357.

  • LT K soldering tip, 1.2 mm Straight chisel solder tip, stock number 2922053.

  • LT A soldering tip, 1.6 mm Straight chisel solder tip, stock number 2921971.

  • LT M soldering tip, 3.2 mm Straight chisel solder tip, stock number 3610723.

This is a range of LT (42 plus available) solder tips available. We have over 300 Weller soldering tips available.

Compatible Soldering Iron Power Units Available.

  • WR 2 Soldering station, 230 V, 300 W, 2 Outputs, stock number 7192608.

  • WR 3M Soldering station, 230 V, 420 W, 3 Outputs, stock number 186630.

  • PU 81 Soldering station, 230 V, 80 W, 1 Output, stock number 4310244.

  • PU 81 Soldering station, 230 V, 80 W, 1 Output, stock number 3374073.

Compatible Soldering Iron Safety Rests Available.

  • KH 20 Soldering Iron Stand, stock number 518450.

  • WDH 30 Soldering Iron Stand, stock number 186258.


Specifications

Attribute Value
Brand Weller
Power Type Electric
Model Number LR 21
Type Soldering Iron
Wattage 50 W
Input Voltage 24 V
Tip Series ET
Checking stock...
IDR
3,570,875.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,570,875.16
*price per unit indicative
"Weller Electric Soldering Iron, 24V, 50W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda