MBO Wire, 0.5mm Lead solder, 183°C Melting Point
- RS Stock No.:
- 0547304
- Mfr. Prt No.:
- SN63 PB 5/10 SANS NETTOYAGE RT15 - 500G
- Brand:
- MBO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0547304 |
| Product description | MBO Wire, 0.5mm Lead solder, 183°C Melting Point |
| Manufacturer / Brand | MBO |
| Manufacturer part number | SN63 PB 5/10 SANS NETTOYAGE RT15 - 500G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
AUTOFIL RT15 solder wire Sn63Pb37
Non-activated No-Clean solder alloy with incorporated resinous flux.
Designed for SMD repair applications.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine: 0 %.
Flux ratio: 1.5 %.
Class J-STD-004 ROL0.
Specifications
| Attribute | Value |
| Brand | MBO |
| Wire Diameter | 0.5 mm |
| Model Number | SN63 PB |
| Percent Lead | 37 % |
| Product Form | Wire |
| Melting Point | 183 °C |
| Percent Tin | 63 % |
| Flux Type | Rosin |
| Product Weight | 500 g |
| Flux Content Percent | 1.5 % |