Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS502, 50t, 60mm stroke
- RS Stock No.:
- 0808040
- Mfr. Prt No.:
- HLS502
- Brand:
- Hi-Force

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0808040 |
| Product description | Hi-Force Single, Portable Low Height Hydraulic Cylinder, HLS502, 50t, 60mm stroke |
| Manufacturer / Brand | Hi-Force |
| Manufacturer part number | HLS502 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Low Height Cylinders
Low Height Cylinders
WARNING : Safety Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
High quality single acting, spring return cylinders, manufactured from high strength alloy steels, and providing a minimum safety factor of 3:1
Piston rods are chrome plated to prevent corrosion and the use of pressure activated anti-extrusion seals, enhance performance and reliability
Heavy duty return springs, assist single acting pistons to retract fully. Steel stop rings further increase a cylinders capacity to withstand side loads and restrain the piston at full extension
All port connections are 3/8 in. NPT and each cylinder is fitted with a high flow, quick release, female half coupler as standard
All cylinders are individually tested to 125% of their working pressures and are issued with a manufacturers test certificate, and instruction leaflet
The capacities of all our range of high pressure cylinders are specified at a working pressure of 700 bar
For suitable oil see technical specification of Hydraulic Hand Pumps
Maintenance seal kits are available separately
Use where collapsed height is a premier requirement in a lifting, levelling or pushing application
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity
Specifications
| Attribute | Value |
| Brand | Hi-Force |
| Manufacturer Series | HLS |
| Single/Double Acting | Single |
| Capacity | 50 t |
| Stroke | 60 mm |
| Closed Height | 126 mm |
| Extended Height | 186 mm |
| Cylinder Effective Area | 71.3 cm² |
| Oil Capacity | 428 cm³ |
| Outside Diameter | 127 mm |
| Maximum Operating Pressure | 10000 psi |
| Weight | 10.4 kg |