RS PRO Swivel Castor Wheel, 110kg Capacity, 100mm Wheel

RS Stock No.:
1965166
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
RS stock number 1965166
Product description RS PRO Swivel Castor Wheel, 110kg Capacity, 100mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Tyre Material PUR
Mounting Type Plate
Features Low Friction
Hub Bearing Type Single Ball Race
Rotation Swivel
Includes Brake No
Load Capacity 110 kg
Number of Fixing Holes 4
Overall Height 122 mm
Fixing Plate Dimensions 100 x 80 mm
Weight Class Medium Duty
Wheel Diameter 100 mm
Fixing Centres 80 x 60 mm
Fixing Hole Size 8.4 mm
Wheel Width 30 mm
Checking stock...
IDR
158,908.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1158,908.35
*price per unit indicative
"RS PRO Swivel Castor Wheel, 110kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda