RS PRO Orange PUR Trolley Wheel, 150kg

RS Stock No.:
1965138
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
RS stock number 1965138
Product description RS PRO Orange PUR Trolley Wheel, 150kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.

Orange Polyurethane Wheel, Series NPB

Double thread shielding
Wheel width 30mm
Ball bearing hub
Solid polyurethane tyre


Specifications

Attribute Value
Brand RS PRO
Hub Material Nylon
Tyre Material PUR
Hub Bearing Type Ball Bearing
Features Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance
Bore Diameter 10 mm
Wheel Diameter 125 mm
Tyre Type Solid
Wheel Width 30 mm
Load Capacity 150 kg
Hub Diameter 49 mm
Colour Orange
Bore Length 49 mm
Checking stock...
IDR
439,698.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1439,698.88
*price per unit indicative
"RS PRO Orange PUR Trolley Wheel, 150kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda