RS PRO Mild Steel Wall Panel Tool Holder

RS Stock No.:
3741546
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
RS stock number 3741546
Product description RS PRO Mild Steel Wall Panel Tool Holder
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Louvred Panel Spigots

Brought to you under the trusted RS Pro Brand, this selection of square tubular louvre panel spigots and single wire spigots are made from mild steel and have a galvanised finish. An ideal system for wall mounting accessories such as bins, spigots. They are designed to fit louvred panels and support cable reels, or other similar items.

Features and Benefits
The Tubular spigots can handle a 10 kg load
The single wire spigots can handle 1 kg.
Tubular spigots slot into 2 louvres, while the wire spigots use one
Finished epoxy powder coated grey finish

Also available in this range:

• Stock No. 374-1489 is a pack of 5 size 1 Spigots.
• Stock No. 374-1568 is a pack of 5 size 2 Spigots.
• Stock No. 374-1552 is a pack of 5 size 3 Spigots.
• Stock No. 374-1546 is a pack of 5 size 4 Spigots.
• Stock No. 374-1530 is a pack of 5 size 5 Spigots.
• Stock No. 374-1524 is a pack of 10 size 6 Spigots.
• Stock No. 374-1518 is a pack of 10 size 7 Spigots.
• Stock No. 374-1502 is a pack of 10 size 8 Spigots.


Specifications

Attribute Value
Brand RS PRO
Set Contents Size 4 Louvered Panel Spigot
Tool Storage Type Tool Hook
Diameter 13 mm
Material Mild Steel
Checking stock...
IDR
625,773.74
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1625,773.74125,154.75
*price per unit indicative
"RS PRO Mild Steel Wall Panel Tool Holder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products