Visaton Round Speaker Driver, 10W nom, 15W max, 4Ω

RS Stock No.:
3643313
Mfr. Prt No.:
2007
Brand:
Visaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3643313
Product description Visaton Round Speaker Driver, 10W nom, 15W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number 2007
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
RS stock number 3643313
Product description Visaton Round Speaker Driver, 10W nom, 15W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number 2007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

8cm/3.3in 10W Full Range Speaker Driver

Ideal for multi-driver 100V line column cabinets
Good full-range reproduction
Suitable grille stock no. 453-8953


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 10 W
Impedance 4 Ω
Frequency Type Full Range
Driver Shape Round
Speaker Driver Size 8 cm (3 in) and Under
Cone/Dome Size 80 mm
Cone/Dome Width 80 mm
Frequency Response 130 Hz → 20 kHz
Length 80 mm
Width 80 mm
Depth 37 mm
Weight 240 g
Maximum Rated Power 15 W
Minimum Frequency Response 130 Hz
Maximum Frequency Response 20 kHz
Checking stock...
IDR
328,515.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1328,515.48
*price per unit indicative
"Visaton Round Speaker Driver, 10W nom, 15W max, 4Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda