RS PRO Phillips Long Reach Screwdriver PH1 Tip

RS Stock No.:
2284187
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
RS stock number 2284187
Product description RS PRO Phillips Long Reach Screwdriver PH1 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Long Reach Screwdriver

RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.
Heat treated to HRC 55-60 ° for screwdriver blade

Features and Benefits
Chrome vanadium steel blades
Cellulose acetate handles
Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish
Supadriv™ and Phillips blades are chromium plated with chemically blackened tips
Torque and gauge tests meet din standard
Heat treated to HRC 55-60° for screwdriver blade


Specifications

Attribute Value
Brand RS PRO
Blade Material Chrome Vanadium Steel
Handle Material Cellulose Acetate
Tip Type Phillips
Blade Length 350 mm
Screwdriver Type Long Reach
Tip Size PH1
Checking stock...
IDR
145,587.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1145,587.32
*price per unit indicative
"RS PRO Phillips Long Reach Screwdriver PH1 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products