LONG REACH ELECTRONIC PLIERS
- RS Stock No.:
- 7554116
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7554116 |
Product description | LONG REACH ELECTRONIC PLIERS |
Manufacturer / Brand | Facom |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Long Reach Bullet-Nose Electronic Cutting Pliers
Facom 425.MT are Micro-Tech long cutters which features a flush cut that cuts through soft to medium hard wires quickly and efficiently. These cutters are able to cut through copper and nickel 0.1 to 1.3mm. Micro-Tech tools are specially designed by Facom for better gripping, cutting and handling of small components.
Features and Benefits:
Long reach bullet-nose cutting pliers
Overall length: 110mm
Up to 1.5 to 2mm more reach than standard cutting pliers
Flush cut for quick and effective full flush cutting
Weight: 60g
Typical Applications:
Cutters are hand tools used to cut through wires and are available in a range of shapes and sizes to suit a variety of tasks and applications. The most common type of cutter head is oval, tapered and angled. The type of cut produced depends on the bevel of the cutter. Semi-flush cutters are more durable and produce a quick cut rough rougher edges, whereas an ultra-flush bevel will produce a much cleaner cut but is susceptible to damage. Cutters are commonly used in applications such as:
• DIY
• Industrial
• Construction
• Electronic Installation
• Jewellery making
FAQs
What material is this cutter suitable with?
This cutter is suitable for use with soft to medium hard materials such as plastic cable ties, copper and aluminium.
What is the maximum size diameter this cutter will cut?
This cutter can be used to cut wire up to 1.3 mm.
What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
What’s the difference between Flush Cutters and Side Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
Specifications
Attribute | Value |
Brand | Facom |
Overall Length | 110 mm |
Type | Electronics Side Cutter |
Jaw Length | 13.0 mm |
Maximum Cutting Capacity | 1.3 mm |