Wera 9 Piece L Shape Long arm Torx Key Set
- RS Stock No.:
- 6115906
- Mfr. Prt No.:
- 024242
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6115906 |
| Product description | Wera 9 Piece L Shape Long arm Torx Key Set |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 024242 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 9-Piece 967/9 TX 1 L-Key Torx Key Set.
From Wera this is the TX 1 L-Key, 9-piece Torx, high quality Key Set for use with recessed Torx screws has a ballpoint on the long arm ensures reliable working with difficult installations. The L-Keys have a BlackLaser surface of the key set, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. Each of the keys is laser engraved with the size plus the size is imprinted onto the tool holder. To complete the TX 1 L Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.
Specifications
| Attribute | Value |
| Brand | Wera |
| Shape | L |
| Number of Pieces | 9 |
| Set Contents | T8; T9; T10; T15; T20; T25; T27; T30; T40 |
| Short or Long Arm | Long |
| Finish | Phosphate |
| Material | Steel |