Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 2.5A 60W
- RS Stock No.:
- 1365297
- Mfr. Prt No.:
- 6EP3332-6SB00-0AY0
- Brand:
- Siemens

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1365297 |
| Product description | Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 2.5A 60W |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 6EP3332-6SB00-0AY0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1365297 |
| Product description | Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 2.5A 60W |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 6EP3332-6SB00-0AY0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Siemens LOGO!Power DIN Rail Mount Power Supplies
The miniature LOGO!Power power supply units in the same design as the LOGO!8 modules offer great performance in the smallest of spaces. The high degree of efficiency across the entire load range and the low power loss in no-load operation ensure efficient operation. The wide-range input for single-phase supply systems and for DC power networks as well as the power reserve when switching on capacitive loads satisfy the requirements of numerous applications. The large temperature range and extensive certifications make them suitable for universal use. The reliable power supplies with their flat, stepped-profile enclosure can be integrated extremely flexibly, for example in distribution boards. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.
Features and Benefits
• Comprehensive range: 5 V, 12 V, 15 V and 24 V up to 100 W
• Compact size
• Efficiency up to 90% over the entire power range
• Operating temperature range -24°C to 70°C
• Simple output current measuring without disconnecting the cable
• Can be mounted using DIN Rail or onto a wall
• High inrush current due to their power reserves
Product Application Information
The reliable power supplies with their flat, stepped housings can be flexibly integrated in numerous applications, for example in distribution boards.
Why use a DIN Rail power supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.
Points to consider when buying a DIN Rail power supply
- DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
- Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
- Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
- Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross-sectional area to help minimise noise and heat.
- Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
- Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
- Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Specifications
| Attribute | Value |
| Brand | Siemens |
| AC or DC Input Voltage | ac |
| Input Voltage | 100 → 240 V ac |
| Width | 54 mm |
| Depth | 53 mm |
| Minimum Temperature | -25 °C |
| Ripple And Noise | 200 mV Pk-Pk |
| MTBF | 2864520 h |
| Output Current | 2.5 A |
| Load Regulation | 0.1 % |
| Special Features | Flexible Deployment, Flexible Mounting, Global Use, High Energy Efficiency, Load Monitoring, Low Width, Reliable, Wide Portfolio |
| Number of Outputs | 1 |
| Type | Switch Mode |
| Electrical Phase | 1 |
| Output Voltage Adjustment Range | 22.2 → 26.4 V |
| Mounting Type | DIN Rail Mount |
| Efficiency | 90 % |
| Maximum Temperature | +70 °C |
| Standards Met | CB, CE Marked, CSA C22.2 No. 107.1, CSA C22.2 No. 60950, cULus, cURus Recognised, File E151273, File E197259, FM Approval, NEC Class 2, UL 508, UL 60950 |
| Series | LOGO!POWER |
| Output Voltage | 24 V dc |
| AC or DC Output Voltage | dc |
| Power Rating | 60 W |
| Hazardous Area Certification | ATEX |
| Height | 90 mm |