Logitech Keyboard Wired USB, AZERTY Black

RS Stock No.:
7950933
Mfr. Prt No.:
920-002515
Brand:
Logitech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7950933
Product description Logitech Keyboard Wired USB, AZERTY Black
Manufacturer / Brand Logitech
Manufacturer part number 920-002515
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
RS stock number 7950933
Product description Logitech Keyboard Wired USB, AZERTY Black
Manufacturer / Brand Logitech
Manufacturer part number 920-002515

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Logitech Keyboard K120

The Logitech Keyboard K120 for Business is the budget-friendly keyboard that’s built to last. You’ll enjoy a comfortable and quiet typing experience thanks to the low-profile keys that barely make a sound, and standard layout with full-size F-keys and number pad

Note

*Tested under limited conditions (maximum of 60 ml liquid spillage). Do not immerse keyboard in liquid

Virtually silent, low-profile keys
Industry standard layout with full-size F-keys and number pad
Sleek, thin profile keyboard with a spill-resistant design*
Plug-and-play USB connection
Bold, bright white characters
Sturdy, adjustable tilt legs
Curved space bar

System Requirements:

Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port
Linux®
Linux® kernel 2.6+
USB port


Specifications

Attribute Value
Brand Logitech
Width 450 mm
Depth 155 mm
Keyboard Layout AZERTY
Wired/Wireless Wired
Keyboard Type Standard
Built-In USB Hub No
Colour Black
Dimensions 450 x 155 x 23.5 mm
Height 23.5 mm
Multimedia Keys No
Connection Type USB
Checking stock...
IDR
680,526.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1680,526.32
*price per unit indicative
"Logitech Keyboard Wired USB, AZERTY Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda