BARTH lococube mini-PLC PLC I/O Module – 10 Inputs, 9 Outputs, Digital, For Use With STG-650, CAN Networking, USB

RS Stock No.:
8850897
Mfr. Prt No.:
0850-0650
Brand:
BARTH

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8850897
Product description BARTH lococube mini-PLC PLC I/O Module - 10 Inputs, 9 Outputs, Digital, For Use With STG-650, CAN Networking, USB
Manufacturer / Brand BARTH
Manufacturer part number 0850-0650
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
RS stock number 8850897
Product description BARTH lococube mini-PLC PLC I/O Module - 10 Inputs, 9 Outputs, Digital, For Use With STG-650, CAN Networking, USB
Manufacturer / Brand BARTH
Manufacturer part number 0850-0650

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand BARTH
For Use With STG-650
Manufacturer Series lococube mini-PLC
Number of Inputs 10
Input Type Analogue, Digital
Supply Voltage 7 → 32 V dc
Output Type Digital
Number of Outputs 9
Network Type CAN
Communication Port Type CAN, RS-232
Programming Interface USB
Width 45 mm
Number of Communication Ports 3
Programming Language Used miCon-L
Length 93 mm
Depth 15 mm
Mounting Type Panel Mount
Dimensions 93 x 45 x 15 mm
Standards Met 2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -40 °C
Output Current 1.5 A
Checking stock...
IDR
2,973,107.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,973,107.05
*price per unit indicative
"BARTH lococube mini-PLC PLC I/O Module - 10 Inputs, 9 Outputs, Digital, For Use With STG-650, CAN Networking, USB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products