RS PRO Retractable Lock Back Safety Knife with Straight Blade

RS Stock No.:
7894596
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
RS stock number 7894596
Product description RS PRO Retractable Lock Back Safety Knife with Straight Blade
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Folding Lock Back Trimming Knife

RS PRO's tough and durable, folding lock back trimming knife is designed for cutting materials within an industrial and commercial environment. Constructed of strong aluminium, the knife can cut through some of the toughest materials with ease. Our RS PRO folding back knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.

Features & Benefits

• Can sometimes be referred to as a trimming knife or a folding back knife
• Blade lock promotes not only safety but also helps with keeping the blade is a good condition, the blade auto-lock contributes to easy storage of the knife too
• The main body is comprised of aluminium
• Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
• Eliminated the need for power tools in some applications
• Including the blade, the weight of this retractable version is 0.8kg
• Dimensions are 80 mm x 30 mm
• Accepts industry standard blades
• Release switch application
• Lockout blade function and lock back blade function
• Quick blade change mechanism

At what age can you buy a retractable knife?

You must be over the age of 18 to purchase this retractable knife

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Blade Segments 1
Knife Type Lock Back
Retractable Yes
Blade Type Straight
Checking stock...
IDR
297,468.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1297,468.04
*price per unit indicative
"RS PRO Retractable Lock Back Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda