LM319DT STMicroelectronics, Dual Comparator, TTL O/P, 80ns 5 → ±15 V 14-Pin SOIC

RS Stock No.:
7958802
Mfr. Prt No.:
LM319DT
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7958802
Product description LM319DT STMicroelectronics, Dual Comparator, TTL O/P, 80ns 5 → ±15 V 14-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number LM319DT
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
RS stock number 7958802
Product description LM319DT STMicroelectronics, Dual Comparator, TTL O/P, 80ns 5 → ±15 V 14-Pin SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number LM319DT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Comparators, STMicroelectronics

Comparators, STMicroelectronics

High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Power Supply Type Single
Comparator Type High Speed
Typical Response Time 80 ns
Package Type SOIC
Maximum Operating Temperature +70 °C
Typical Single Supply Voltage 5 → ±15 V
Output Type TTL
Length 8.75 mm
Height 1.65 mm
Width 4 mm
Typical Voltage Gain 40 V/mV
Dimensions 8.75 x 4 x 1.65 mm
Pin Count 14
Number of Channels per Chip 2
Checking stock...
IDR
106,882.91
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1106,882.9110,688.29
*price per unit indicative
"LM319DT STMicroelectronics, Dual Comparator, TTL O/P, 80ns 5 → ±15 V 14-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda