STMicroelectronics M4T28-BR12SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT

RS Stock No.:
9206358
Mfr. Prt No.:
M4T28-BR12SH1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9206358
Product description STMicroelectronics M4T28-BR12SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT
Manufacturer / Brand STMicroelectronics
Manufacturer part number M4T28-BR12SH1
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
RS stock number 9206358
Product description STMicroelectronics M4T28-BR12SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT
Manufacturer / Brand STMicroelectronics
Manufacturer part number M4T28-BR12SH1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics

These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.


Specifications

Attribute Value
Brand STMicroelectronics
Battery Type Lithium-CF
Mounting Type Through Hole
Package Type SNAPHAT
IC Type Battery Backup IC
Pin Count 4
Typical Operating Supply Voltage 2.8 V
Dimensions 21.84 x 14.99 x 7.75 mm
Length 21.84 mm
Width 14.99 mm
Height 7.75 mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Checking stock...
IDR
2,593,510.14
Out of stock
Price Tube (1 Tube of 23)
Tube(s)Per Tube(IDR)Per Unit(IDR)
12,593,510.14112,761.31
*price per unit indicative
"STMicroelectronics M4T28-BR12SH1, Battery Backup IC, 2.8 V 4-Pin, SNAPHAT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products