RS PRO PVC Hose, Green, 52.8mm External Diameter, 30m LongReinforced, 180mm Bend Radius, Applications Various
- RS Stock No.:
- 1369428
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1369428 |
| Product description | RS PRO PVC Hose, Green, 52.8mm External Diameter, 30m LongReinforced, 180mm Bend Radius, Applications Various |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Water Delivery Hose
The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.
Features and Benefits
• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Outstanding resistance to the effects of weather
• Temperature Range: -10 °C to +55 °C
• RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Working Pressure | 6 bar |
| Colour | Green |
| Minimum Operating Temperature | -10 °C |
| Reinforced | Yes |
| Length | 30 m |
| Bend Radius | 180 mm |
| Maximum Operating Temperature | +55 °C |
| Suitable Applications | Agriculture, Horticulture, Marine, Slurries |
| Outer Diameter | 52.8 mm |
| Material | PVC |
| Inner Diameter | 45 mm |
| Operating Temperature Range | -10 → +55 °C |