Microchip MIC29302WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, TO-220

RS Stock No.:
9101395
Mfr. Prt No.:
MIC29302WT
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9101395
Product description Microchip MIC29302WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, TO-220
Manufacturer / Brand Microchip
Manufacturer part number MIC29302WT
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
RS stock number 9101395
Product description Microchip MIC29302WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, TO-220
Manufacturer / Brand Microchip
Manufacturer part number MIC29302WT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MIC29302 3A Low Dropout Voltage Regulator

Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Features and benefits:

  • 5-pin, D2PAK package

  • Amazingly fast transient response

  • Zero-current shutdown mode

  • Error flag signals output – Out-of-Regulation

Applications:

  • Automotive

  • Battery powered equipment

  • High efficiency computers

  • High efficiency linear power supplies

  • High efficiency post regulator for switching supply


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Output Voltage 1.25 → 26 V
Maximum Output Current 3 A
Mounting Type Through Hole
Minimum Input Voltage 2.5 V
Polarity Positive
Package Type TO-220
Maximum Operating Temperature +125 °C
Output Type Adjustable
Accuracy ±1 %
Length 10.67 mm
Number of Outputs 1
Maximum Input Voltage 26 V
Height 9.17 mm
Width 4.83 mm
Dimensions 10.67 x 4.83 x 9.17 mm
Pin Count 5
Reference Voltage 1.252 V
Regulator Type Low Dropout Voltage
Line Regulation 0.5 %
Load Regulation 1 %
Checking stock...
IDR
212,297.36
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1212,297.3642,459.47
*price per unit indicative
"Microchip MIC29302WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda