Ewellix Makers in Motion Bearing Unit LUHR 25

RS Stock No.:
2849380
Mfr. Prt No.:
LUHR 25
Brand:
Ewellix Makers in Motion
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
RS stock number 2849380
Product description Ewellix Makers in Motion Bearing Unit LUHR 25
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LUHR 25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

LUHR Ball Bushes Block Sets - Closed

SUPPLIED_WITH : LBBR linear bearing, with integral seals (2LS mode

LD284935-01L284935-24LF284935-10

Specifications

Attribute Value
Bearing Unit Type Linear Ball Bearing Unit
Brand Ewellix Makers in Motion
Housing Height 54 mm
Bearing Inside Diameter 25 mm
Static Load Rating 1560 N
Bearing Outside Diameter 35 mm
For Bearing Type Closed
Dynamic Load Rating 2120 N
Housing Length 62 mm
Housing Width 40 mm
Housing Dimensions 62 x 40 x 54 mm
Checking stock...
IDR
1,741,803.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,741,803.34
*price per unit indicative
"Ewellix Makers in Motion Bearing Unit LUHR 25" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda