RS PRO Leather Tool Belt Pouch

RS Stock No.:
0541236
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
RS stock number 0541236
Product description RS PRO Leather Tool Belt Pouch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Leather Tool Pouch and Belt

From RS PRO this belt-supported leather tool pouch is a stylish and practical way to keep your most valuable tools at hand. Made from rivet re-inforced tan leather, the pouch has several pockets suitable for common tools such as screwdrivers, hammer and pliers. There are even deeper compartments perfect for storing smaller fasteners and fixings such as nails and screws.
With various sized sheaths, hammer loops and screwdriver loops, and three large tool pockets, this tool belt is highly versatile. There are also metal clips for further versatility.

Features and Benefits

• Versatile tool pouch
• Belt has adjustable waist size: 27 in. to 44 in.
• Quality leather construction
• A variety of tool sheaths, pockets and clips

Applications

This leather tool belt is ideal for a variety of applications where you need quick and easy access to your tools. Unlike bulky toolboxes, it allows you to keep your tools close at hand, and your hands-free when you need them, which is ideal for those scaling ladders or operating on scaffolding. It can be used as a drill holster, hammer holder, spanners and socket sets. In fact, it can be used for pretty much any handheld tool.

As such, high-quality tool belt is the perfect choice for;

• Electricians
• Carpenters
• Maintenance engineers

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Note

Supplied without tools.


Specifications

Attribute Value
Brand RS PRO
Belt Included Yes
Type Belt Pouch
Hammer Holder Yes
Material Leather
Checking stock...
IDR
1,628,102.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,628,102.58
*price per unit indicative
"RS PRO Leather Tool Belt Pouch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda