Treston 2 Drawer Unit, 245mm x 370mm x 460mm, Grey

RS Stock No.:
1357321
Mfr. Prt No.:
LMC02
Brand:
Treston

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357321
Product description Treston 2 Drawer Unit, 245mm x 370mm x 460mm, Grey
Manufacturer / Brand Treston
Manufacturer part number LMC02
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
RS stock number 1357321
Product description Treston 2 Drawer Unit, 245mm x 370mm x 460mm, Grey
Manufacturer / Brand Treston
Manufacturer part number LMC02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

LMC Drawer Unit

Steel cabinet drawer units mounted on telescopic ball race slides. Fits easily under your work bench, provides secure storage with a load capacity of 15 kg. Ideal for work stations or storing staff personal items. Suitable for WB or TP work benches or Trolleys such as SAP710, SAP715 and WTR. Supplied with brackets to attach to work benches.

Note

Cover LMCK2 is required for mounting cabinets to WB benches or WTR Trolley and is not supplied with this product.

Drawer Unit

Features and Benefits

• Secure lockable storage
• Suitable to mount on WB/TP workbenches
• Suitable to mount on SAP710/SAP715/WTR Trolleys
• Load capacity of 15 kg


Specifications

Attribute Value
Brand Treston
Drawers 2
Height 245 mm
Width 370 mm
Depth 460 mm
Colour Grey
Checking stock...
IDR
11,513,880.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,513,880.19
*price per unit indicative
"Treston 2 Drawer Unit, 245mm x 370mm x 460mm, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda