RS PRO ILM1335 Light Meter, 0lx to , ±3% rdg ±0.5% f.s
- RS Stock No.:
- 1232221
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232221 |
| Product description | RS PRO ILM1335 Light Meter, 0lx to , ±3% rdg ±0.5% f.s |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232221 |
| Product description | RS PRO ILM1335 Light Meter, 0lx to , ±3% rdg ±0.5% f.s |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO ILM1335 Digital Light Meter
From the trusted RS PRO brand, the ILM1335 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 3 digit LCD with bargraph indication for quick and accurate reading of measurements, and has a stand for further convenience.
Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.
Features and Benefits
• Spectral sensitivity close to CIE photopic curve
• Measuring levels ranging 0 to 400 000 lux, 0 to 40 000 foot-candles
• Accurate and instant response
• Data Hold function
• MAX/MIN function
• Peak Hold function
• Relative function
• Cosine angular corrected
• Auto-Power-Off function
• Dimensions 150 x 72 x 35 mm
• Weight 320 g
Applications
Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:
• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video
How is light measured?
When using this light meter, light levels are measured using the lux scale and foot-candle scale.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
SUPPLIED_WITH : Carrying case, user manual, AAA battery (x6)
.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Battery |
| Minimum Operating Temperature | 0 °C |
| Best Accuracy | ±3% rdg ±0.5% f.s |
| Height | 150 mm |
| Width | 35 mm |
| Length | 72 mm |
| Maximum Operating Temperature | +40 °C |
| Resolution | 0.01 lx |
| Model Number p | ILM1335 |
| Battery Life | 400 h |
| Weight | 320 g |
| Minimum Light Level | 0 lx |
| Features | Accurate, Auto Power Off Function, Data Hold, Instant Response, Peak Hold Function, Relative Function |
| Battery Type | AAA |
| Sensor Type | Photodiode |