Stanley Retractable 9.0mm Light Duty Safety Knife with Snap-off Blade
- RS Stock No.:
- 0536004
- Mfr. Prt No.:
- 0-10-150
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0536004 |
| Product description | Stanley Retractable 9.0mm Light Duty Safety Knife with Snap-off Blade |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-10-150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Light Duty Safety Knife – 9mm
Introducing the lightweight, two-part moulded body design Stanley Trimming knife with a snap-off blade. The knife has been designed to work with all conventional 9mm snap-off blades from Stanley and features multiposition push button that allows for self-lock of the blade. The strong, plastic made slim body and an integral blade snapper make the knife comfortable and safe to use. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.
The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.
Features and Benefits:
• Retractable safety knife
• A two-part moulded body that allows a rapid blade changing
• Multi-position push-button for quick, easy use
• Blade snapper included in handle for safety
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades. However, the knife accepts all conventional 9mm snap-off Stanley blades e.g. 841-378
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Blades Supplied | 1 |
| Number of Blade Segments | 13 |
| Knife Type | Light Duty |
| Retractable | Yes |
| Blade Type | Snap-off |
| Length of Blade Required | 9.0 mm |