Stanley Retractable 18.0mm Light Duty Safety Knife with Snap-off Blade

RS Stock No.:
0663932
Mfr. Prt No.:
0-10-151
Brand:
Stanley
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
RS stock number 0663932
Product description Stanley Retractable 18.0mm Light Duty Safety Knife with Snap-off Blade
Manufacturer / Brand Stanley
Manufacturer part number 0-10-151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley Light Duty Safety Knife – 18mm

Introducing the STANLEY 18mm SM Snap-off Blade Knife suitable for all common cutting work. This excellent-quality two-part knife is extremely durable and comfortable due to its design. The moulded body design allows for quick and safe blade change whenever it's needed. The multi-position push-button allows the blade to self-lock for quick and easy use. This cutting tool also features a blade snapper that is built within the handle which can be easily used for safe blade removal.

Features and Benefits:

• Retractable knife with a snap-off blade
• Lightweight and durable construction - plastic body
• A two-part moulded body that allows a rapid blade changing
• Multi-position push-button for quick and easy use
• Blade snapper included in handle for safety
• Supplied complete with blade

Typical Applications:

Safety knives are a type of cutter commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable, snap-off blade for safety and ease of use.

Are spare blades supplied with the knife? If so, how many?

No, this knife is supplied with one blade only.

Do you stock replacement blades?

We do stock replacement blades for this knife and they are 841-788


Specifications

Attribute Value
Brand Stanley
Number of Blades Supplied 1
Number of Blade Segments 8
Knife Type Light Duty
Retractable Yes
Blade Type Snap-off
Length of Blade Required 18.0 mm
Checking stock...
IDR
81,289.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,289.75
*price per unit indicative
"Stanley Retractable 18.0mm Light Duty Safety Knife with Snap-off Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda