BNL Pulley, Acetal
- RS Stock No.:
- 3520636
- Mfr. Prt No.:
- AF4P22/2B/D
- Brand:
- BNL

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3520636 |
| Product description | BNL Pulley, Acetal |
| Manufacturer / Brand | BNL |
| Manufacturer part number | AF4P22/2B/D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Single & Double Row Bearing
Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.
Light Duty Pulley
Contains Stainless Steel ball SS420
Single row caged
Radius profile
Specifications
| Attribute | Value |
| Brand | BNL |
| Number of Grooves | 1 |
| Overall Diameter | 21.8 mm |
| Bore | 4.8 mm |
| Material | Acetal |