RS PRO 130 mm Angle Cutters

RS Stock No.:
0548164
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
RS stock number 0548164
Product description RS PRO 130 mm Angle Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Light Duty Wire Cutters

These light-duty wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox. The ergonomically designed moulded handles ensure a comfortable grip over long periods of use.

With chemically blackened frames and low tension return springs, these RS Pro cutters are an ideal addition to any toolbox and can be used for light duty applications. The cutters also have a slim profile with angled cutters and a fine cutting edge which enable them to give an efficient close cropping action.

To arrest flying lead offcuts these cutters are provided with a safety clip which can be safely removed.

Lightweight and robust, these wire nippers are a fast and efficient tool for wire cutting applications, delivering precision where it counts.

Features and Benefits

• Angled cut
• Stainless steel tool Moulded plastic grips
• Lightweight quick return springs
• Safety clip provided

Applications

Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters essential. They are often used by;

• Electricians
• Maintenance workers
• Engineers

It this wire cutter VDE certified?

This wire cutter isn't VDE approved and cannot be used on live electric cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 130 mm
Type Angle Cutters
Maximum Cutting Capacity 0.8 mm
Checking stock...
IDR
449,978.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1449,978.10
*price per unit indicative
"RS PRO 130 mm Angle Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda