Legris 7770 Series Tube Flow Regulator, 4mm Tube Inlet Port x 4mm Tube Outlet Port

RS Stock No.:
0721454
Mfr. Prt No.:
7770 04 00
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0721454
Product description Legris 7770 Series Tube Flow Regulator, 4mm Tube Inlet Port x 4mm Tube Outlet Port
Manufacturer / Brand Legris
Manufacturer part number 7770 04 00
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
RS stock number 0721454
Product description Legris 7770 Series Tube Flow Regulator, 4mm Tube Inlet Port x 4mm Tube Outlet Port
Manufacturer / Brand Legris
Manufacturer part number 7770 04 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flow Regulators & Restrictors - Legris LF3000

Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

In-line Regulator

In-line flow regulators providing unidirectional flow control whether metering-in or metering-out air to or from a pneumatic cylinder.

SUPPLIED_WITH : two joining clips for linking more than one regula

Uni-directional flow regulation
Push-in fittings for both in and out connections


Specifications

Attribute Value
Brand Legris
Type Flow Controller
Tube Outlet Port 4 mm
Manufacturer Series 7770
Minimum Outlet Pressure 1 bar
Maximum Outlet Pressure 10 bar
Outlet Port Type Tube
Inlet Port Type Tube
Tube Inlet Port 4 mm
Checking stock...
IDR
302,397.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1302,397.87
*price per unit indicative
"Legris 7770 Series Tube Flow Regulator, 4mm Tube Inlet Port x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products