Legris 7818 Pressure Decay Sensor G 1/2 Female
- RS Stock No.:
- 2275240
- Mfr. Prt No.:
- 7818 04 21
- Brand:
- Legris

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2275240 |
Product description | Legris 7818 Pressure Decay Sensor G 1/2 Female |
Manufacturer / Brand | Legris |
Manufacturer part number | 7818 04 21 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2275240 |
Product description | Legris 7818 Pressure Decay Sensor G 1/2 Female |
Manufacturer / Brand | Legris |
Manufacturer part number | 7818 04 21 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Pressure Decay Sensor
Produces a pneumatic end-of-stroke signal when the exhaust back pressure in the cylinder is no longer present.
Soft Start & Pressure Decay
These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.
Used to detect end-of-travel of a cylinder
Response time 3ms
When downstream pressure equals 2/3 of the supply pressure, full flow is automatically established
Fully adjustable to optimise air line pressurisation time
Soft start prevents shocks to system components which can occur when full working pressure is immediately introduced
Specifications
Attribute | Value |
Brand | Legris |
Manufacturer Series | 7818 |
Supply Inlet Port | G 1/2 Female |
Outlet Tube Size | 4 mm |
Breaking Pressure | 0 → 6 bar |
Response Time | 3 ms |
Supply Inlet Port Thread Size | 1/2 in |
Maximum Operating Pressure | 8 bar |
Supply Inlet Port Thread Standard | G |
Minimum Operating Pressure | 3 bar |
Supply Inlet Port Thread Gender | Female |